EXPI4E3840GB

Exascend
245-EXPI4E3840GB
EXPI4E3840GB

製造商:

說明:
固態驅動 - SSD PCIe NVMe Gen4x4, I-Temp, 3D TLC, E1.S, 4TB SSD

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
7 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$32,146.45 HK$32,146.45

商品屬性 屬性值 選擇屬性
Exascend
產品類型: 固態驅動 - SSD
PI4
4 TB
PCIe SSDs
E1.S
3D TLC
PCIe
3000 MB/s
3500 MB/s
12 V
- 40 C
+ 85 C
111.49 mm x 31.5 mm x 5.9 mm
品牌: Exascend
組裝國家: Not Available
擴散國: Not Available
原產國: CN
產品類型: Solid State Drives - SSD
原廠包裝數量: 1
子類別: Memory & Data Storage
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8523510000
TARIC:
8523801000
ECCN:
EAR99

EXPI4 Solid State Drives (SSD)

Exascend EXPI4 Solid State Drives provide ultimate performance and ultra-high reliability over the traditional hard disk drive. These solid-state drives achieve up to 3,500MB/s for sequential read, 2,600MB/s for sequential write, and 450,000 IOPS for steady-state random write. The PI4 solid-state drives consist solely of semiconductor devices and it does not contain any mechanical part such as a platter (disk), or motor. These solid-state drives use a single-chip flash conPI4 solid-state drive controller to manage multiple NAND flash memory modules. The PI4 solid-state drives support U.2, E1.S, and M.2 form factors, integrating high-speed PCIe gen 4x4 interface with third-generation 3D TLC NAND flash memory technology. These solid-state drives feature high I/O and throughput performance, high stability, reliability, temperature monitoring, and intelligent management.