AF8GSDI-WADXM

ATP Electronics
162-AF8GSDI-WADXM
AF8GSDI-WADXM

製造商:

說明:
記憶卡 Industrial Temp. SLC SDXC Support UHS-I

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 7

庫存:
7 可立即送貨
工廠前置作業時間:
40 週 工廠預計生產時間數量大於所顯示的數量。
數量超過7會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,299.91 HK$1,299.91
HK$1,198.31 HK$11,983.10
HK$1,154.09 HK$28,852.25
HK$1,124.66 HK$56,233.00
96 報價

商品屬性 屬性值 選擇屬性
ATP Electronics
產品類型: 記憶卡
SD Cards
8 GB
UHS-I
SLC
- 40 C
+ 85 C
32 mm x 24 mm x 2.1 mm
S800Pi
品牌: ATP Electronics
組裝國家: Not Available
擴散國: Not Available
原產國: TW
長度: 32 mm
產品類型: Memory Cards
原廠包裝數量: 32
子類別: Memory & Data Storage
厚度: 24 mm
寬度: 2.1 mm
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8523511000
CAHTS:
8523510000
USHTS:
8523510000
JPHTS:
852351000
ECCN:
EAR99

SD/SDHC/SDXC Card Industrial Grade

ATP Electronics SD/SDHC/SDXC Card Industrial Grade is the ideal storage format for industrial and automotive applications. The card can be conveniently inserted into and easily removed from small host devices for convenient data transfer and storage expansion. ATP SD cards are designed with extensive longevity and made to perform dependably under rigorous conditions. This is typically required in industrial applications like automation, networking, health care and more.