D12.31492S.001

Apacer
908-D12.31492S.001
D12.31492S.001

製造商:

說明:
記憶體模組 DDR5 DIMM 4800 8GB JEDEC 1.0 version

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 9

庫存:
9 可立即送貨
工廠前置作業時間:
4 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$5,189.61 HK$5,189.61
HK$4,769.57 HK$47,695.70

商品屬性 屬性值 選擇屬性
Apacer
產品類型: 記憶體模組
RoHS:  
UDIMMs
8 GB
SDRAM - DDR5
4800 Mb/s
1.067 V to 1.166 V
+ 85 C
288 Pin
品牌: Apacer
組裝國家: Not Available
擴散國: Not Available
原產國: TW
最低工作溫度: 0 C
封裝: Bulk
產品類型: Memory Modules
原廠包裝數量: 1
子類別: Memory & Data Storage
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8473302000
USHTS:
8473301140
MXHTS:
8473300401
ECCN:
EAR99

Embedded Memory Modules DDR5 UDIMM

Apacer Technology Inc. Embedded Memory Modules DDR5 UDIMM utilize original high-quality DRAM ICs and feature memory transfer rates of up to 5600MHz. The devices integrate an on-die ECC mechanism that significantly strengthens the reliability, availability, and serviceability of the DRAM IC. Furthermore, the Apacer DDR5 modules include a power management IC (PMIC) on the module to control the system’s load while improving signal integrity and compatibility.

8GB DDR5 SDRAM DIMMs

Apacer Technology Inc. 8GB DDR5 SDRAM DIMMs are 4800Mbps, 16-bit prefetch architecture, and dual in-line memory modules. These memory modules consist of 4 pieces of 1G x 16bits DDR5 synchronous DRAMs (SDRAM) in FBGA packages and 8K Bits EEPROM.  The DDR5 DIMMs support 32 internal banks (x8, x4), 16 internal banks (x16), and an On-DIMM thermal sensor. These DDR5 memory modules operate within a supply voltage range of 1.067V to 1.166V and a temperature range (Tcase) of 0°C to 85°C. The DDR5 memory modules are RoHS compliant, JEDEC standard compliant, sPPR capability, and hPPR capability. The 8GB DDR5 SDRAM DIMMs are available in two variations a D22.31491S.001 (SO-DIMM) with 262 pins and D12.31492S.001 (UDIMM) with 288 pins.