MT46H64M32LFBQ-48 WT:C

Alliance Memory
913-MT46H64M32LFBWTC
MT46H64M32LFBQ-48 WT:C

製造商:

說明:
DRAM LPDDR1 (MICRON), 2Gb, 64M x 32, 1.8v, 200MHz, 90-BALL FBGA, Extended Temp

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 2,722

庫存:
2,722 可立即送貨
工廠前置作業時間:
3 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個1000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$43.65 HK$43.65
HK$40.69 HK$406.90
HK$39.54 HK$988.50
HK$38.80 HK$1,940.00
HK$37.65 HK$3,765.00
HK$36.41 HK$9,102.50
HK$35.51 HK$17,755.00
完整捲(訂購多個1000)
HK$35.26 HK$35,260.00
HK$34.20 HK$68,400.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Alliance Memory
產品類型: DRAM
RoHS:  
SDRAM - LPDDR
2 Gbit
32 bit
200 MHz
VFBGA-90
64 M x 32
4.8 ns
1.7 V
1.95 V
- 25 C
+ 85 C
Reel
Cut Tape
MouseReel
品牌: Alliance Memory
濕度敏感: Yes
安裝風格: SMD/SMT
產品類型: DRAM
原廠包裝數量: 1000
子類別: Memory & Data Storage
電源電流 - 最大值: 170 mA
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8542320020
USHTS:
8542320036
MXHTS:
8542320299
ECCN:
EAR99

MT46H Automotive LPDDR SDRAM

Alliance Memory MT46H Automotive LPDDR SDRAM with bidirectional data strobe per byte of data (DQS) includes auto-refresh and self-refresh modes. The DQS is edge-aligned with data for READs and center-aligned with data for WRITEs. This LPDDR SDRAM provides Deep Power-Down (DPD), Status Read Register (SRR), and selectable output Drive Strength (DS). This LPDDR SDRAM offers a concurrent auto precharge option supported by Differential clock inputs (CK and CK#). The MT46H LPDDR SDRAM features four internal banks for simultaneous operation and internal, pipelined Double Data Rate (DDR) architecture. This LPDDR SDRAM operates at a -25°C to 85°C temperature range (wireless), and offers an 8K refresh count.