2316370

Phoenix Contact
651-2316370
2316370

製造商:

說明:
介面模組 FB-HSB-DP/PA

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
11 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$23,021.34 HK$23,021.34

商品屬性 屬性值 選擇屬性
Phoenix Contact
產品類型: 介面模組
RoHS:  
Converters
PROFIBUS DP to PROFIBUS PA
2 Port
12 Mb/s
Ethernet
10.8 V
26.4 V
- 20 C
+ 60 C
品牌: Phoenix Contact
組裝國家: Not Available
擴散國: Not Available
原產國: NL
描述/功能: DP to PA coupler
尺寸: 132 mm x 100 mm x 75 mm
運作供電電流: 800 mA
工作電源電壓: 10.8 V to 26.4 V
產品類型: Interface Modules
原廠包裝數量: 1
子類別: Embedded Solutions
每件重量: 894.300 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8538900000
CAHTS:
8517620090
USHTS:
8517620090
TARIC:
8517620000
ECCN:
5A991.b

PROFIBUS DP/PA Coupler Link Module

Phoenix Contact PROFIBUS DP/PA Coupler Link Module transparently converts PROFIBUS DP to PROFIBUS PA, while providing detailed network diagnostics. The module is completely transparent to the PROFIBUS network with up to `0 individual PROFIBUS DP or PROFIBUS PA modules per head station, and easy Ethernet web access for configuration and network diagnostics with oscilloscope. It also includes a communication interface module, PROFIBUS DP repeater module, and a PROFIBUS PA scope module that can help easily determine physical layer problems in a network. Phoenix Contact PROFIBUS DP/PA coupler/link is well suited for water/wastewater, chemical, energy, or food and beverage applications.