80362-1-L0

ISI
538-80362-1-L0
80362-1-L0

製造商:

說明:
介面模組 XA-160M with Artix-7 FPGA DC-COUPLED

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 4

庫存:
4 可立即送貨
數量超過4會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$70,953.48 HK$70,953.48

商品屬性 屬性值 選擇屬性
Molex
產品類型: 介面模組
RoHS:  
PCIe Modules
XMC
6 Port
1.6 Gb/s
PCIe
3.3 V
3.3 V
0 C
+ 50 C
Bulk
品牌: ISI
組裝國家: Not Available
擴散國: Not Available
原產國: US
運作供電電流: 3.5 A
工作電源電壓: 3.3 V
產品類型: Interface Modules
原廠包裝數量: 1
子類別: Embedded Solutions
公司名稱: XA-160M
零件號別名: 803621L0
每件重量: 200 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8473302000
ECCN:
4A994.b

XA-160M PCI Express XMC Module

ISI / Molex XA-160M PCI Express XMC Module features two 16-bit, 160MSPS analog-to-digital converters (ADC) channels and two 16-bit, 615MSPS digital-to-analog converter (DAC) channels. This I/O module is designed for high-speed stimulus-response, ultrasound, and servo control applications. Flexible trigger methods include counted frames, software triggering, and external triggering. The sample rate clock is either an onboard programmable PLL clock source or an external clock. Data acquisition control, signal processing, buffering, and system interface functions are handled in a Xilinx Artix®-7 FPGA device. Two 256Mx16 memories offer data buffering and FPGA computing memory. The logic can be fully customized using VHDL and MATLAB using the framework logic toolset. The MATLAB BSP supports real-time hardware-in-the-loop development using the block diagram Simulink environment with Xilinx System Generator.