17020R

HMS Networks
898-17020R
17020R

製造商:

說明:
介面模組 Procentec ProfiHub B5+R (replaces standard B5)

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 4

庫存:
4 可立即送貨
工廠前置作業時間:
3 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$18,914.22 HK$18,914.22

商品屬性 屬性值 選擇屬性
HMS Networks
產品類型: 介面模組
RoHS:  
REACH - SVHC:
ProfiHub B5+
Bulk
品牌: HMS Networks
產品類型: Interface Modules
原廠包裝數量: 1
子類別: Embedded Solutions
公司名稱: Anybus
每件重量: 635.029 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8471801000
USHTS:
8471801000
JPHTS:
847180000
TARIC:
8471800000
MXHTS:
8471800402
BRHTS:
84718000
ECCN:
EAR99

Anybus ProfiHub B5+ Interface Module

HMS Networks Anybus ProfiHub B5+ Interface Module is an advanced robust message checking and selectable redundancy on communication and power supply. This module provides efficient network segmentation with integrated diagnostics down to the last device with ComBricks. The Anybus ProfiHub B5+ interface module increases network reliability by creating isolated segmentations. This interface module easily features a connection speed from 9.6Kbps to 12Mbps, and the repeater is transparent. The Anybus ProfiHub B5+ interface module can show diagnostic messages down to the last device with ComBricks.