U444-2H-DL

Tripp Lite
545-U444-2H-DL
U444-2H-DL

製造商:

說明:
介面模組 U444-2H-DL

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 4

庫存:
4 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,371.59 HK$1,371.59
HK$1,228.56 HK$12,285.60
HK$1,225.44 HK$30,636.00
HK$1,201.11 HK$60,055.50
100 報價

商品屬性 屬性值 選擇屬性
Tripp Lite
產品類型: 介面模組
Adapters
USB-C to HDMI Adapter
2 Port
0 C
+ 45 C
品牌: Tripp Lite
組裝國家: Not Available
擴散國: Not Available
原產國: TW
產品類型: Interface Modules
原廠包裝數量: 1
子類別: Embedded Solutions
每件重量: 122.470 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8471801000
USHTS:
8471801000
JPHTS:
847180000
TARIC:
8471800000
MXHTS:
8471800402
BRHTS:
84718000
ECCN:
EAR99

U444 Adapters

Tripp Lite U444 Adapters include a U444-2H-DL USB-C® dual-display adapter and a U444-H4K6-CAP HDMI-to-USB video capture adapter. The U444 USB-C dual-display adapter connects dual HDMI 4K displays to the USB-C or Thunderbolt™ 3 port on MacBook Pro or Windows laptops. This dual-display adapter features DisplayLink video software that works across computing platforms, making it ideal for hot-desking and work-from-anywhere applications. The USB-C Power Delivery (PD) 3.0 charging port on the U444-2H-DL supports up to 100W PD charging, with 10W dedicated to the functioning of that adapter and the last 90W charging the host.