UWP30RSEXXX

Carlo Gavazzi
225-UWP30RSEXXX
UWP30RSEXXX

製造商:

說明:
介面模組 MONITORING GATEWAY AND CONTROLLER

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 3

庫存:
3 可立即送貨
工廠前置作業時間:
6 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$12,103.95 HK$12,103.95
HK$11,498.71 HK$57,493.55
10 報價

商品屬性 屬性值 選擇屬性
Carlo Gavazzi
產品類型: 介面模組
RoHS:  
15 V
28 V
- 20 C
+ 50 C
UWP30
品牌: Carlo Gavazzi
組裝國家: Not Available
擴散國: Not Available
原產國: IT
產品類型: Interface Modules
原廠包裝數量: 1
子類別: Embedded Solutions
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
9028300000

UWP 3.0 Monitoring Gateway & Controller

Carlo Gavazzi Universal Web Platform (UWP) 3.0 Monitoring Gateway and Controller is suitable for applications in building automation, energy efficiency performance management, and car parking guidance. The UWP 3.0 system monitors and controls connected devices via its local bus management functions. The device includes a web server with a powerful and intuitive user interface to display customized dashboards and interact with local devices and remote systems. The embedded automation server enables data to be exchanged locally or remotely via standard internet protocols. Carlo Gavazzi UWP 3.0 Monitoring Gateway and Controller is Microsoft Azure-certified for the Internet of Things (IoT) and powered by Amazon Web Services (AWS). The UWP 3.0 also can manage the complete lighting control system based on DALI actuators, and it can operate as a BACnet/IP gateway.