EZ04-WS00

Digi
888-EZ04-WS00
EZ04-WS00

製造商:

說明:
伺服器 Digi Connect EZ 4 WS 60601-1 compliant Medical Serial server, 4-port, PoE, with Wi-Fi, no accessories

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 4

庫存:
4 可立即送貨
工廠前置作業時間:
7 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$10,934.74 HK$10,934.74

商品屬性 屬性值 選擇屬性
Digi International
產品類型: 伺服器
RoHS:  
品牌: Digi
組裝國家: Not Available
擴散國: Not Available
原產國: TW
產品類型: Servers
子類別: Ethernet & Communication Modules
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8517620085
ECCN:
5A992.C

Connect EZ 4 WS Medical Serial Server

Digi Connect EZ 4 WS Medical Serial Server allows seamless serial-over-Ethernet connectivity, streamlining the integration of patient device data into hospital EMRs and other downstream systems. The EZ 4 WS was developed for use in patient care environments and complies with IEC 60601 3rd Edition standards while featuring four RS-232 serial ports. The Digi Connect EZ WS also supplies reliable Ethernet connectivity for serial devices, guaranteeing secure data transmission to central management systems. Digi’s RealPort® technology facilitates seamless and secure communication between a host computer and networked serial devices by forming a local COM or TTY port. This connection provides reliable data transmission while delivering system administrators advanced control over incoming, outgoing, and Telnet sessions on each port.