RUT271000000

Teltonika
236-RUT271000000
RUT271000000

製造商:

說明:
路由器 Cellular Router. Redcap 5G router, SA. 4G CAT4, WIFI 2.4ghz, 2 x Ethernet, 1 x SIM. Regions: Global. PSU: Global

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 24

庫存:
24
可立即送貨
在途量:
45
5
待付運
40
預期13/4/2026
工廠前置作業時間:
10
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$2,420.38 HK$2,420.38

商品屬性 屬性值 選擇屬性
Teltonika
產品類型: 路由器
RoHS:  
Cellular Routers
9 VDC
30 VDC
- 40 C
+ 75 C
品牌: Teltonika
組裝國家: Not Available
擴散國: Not Available
原產國: LT
尺寸: 83 mm x 25 mm x 74 mm
IP額定值: IP30
產品類型: Routers
協議 - 蜂窩、NBIoT、LTE: 4G
隨機存儲器: 128 MB
系列: RUT271
原廠包裝數量: 10
子類別: Ethernet & Communication Modules
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8517620090
USHTS:
8517620020
JPHTS:
851762010
TARIC:
8517620000
ECCN:
5A991.c.10

RUT271 Redcap 5G路由器

Teltonika RUT271 Redcap 5G Router is designed to bridge the gap between 4G and full-capacity 5G. This industrial-grade router supports SA architecture and can wirelessly support up to 50 end devices. The RUT271 Redcap 5G router supports Wi-Fi® and is backward compatible with 4G LTE Cat 4. This router is equipped with WAN failover and two 10/100 RJ45 ports. The RUT271 5G router features 128MB and DDR2 RAM, 802.11b/g/n (Wi-Fi 4), Access Point (AP), and Station (STA) wireless mode, and up to 50 simultaneous connections. This router is IP30-rated and complies with CE, FCC, ISED, CB, and WEEE regulations. The RUT271 Redcap 5G router is ideal for tight-space applications.