QUARTZ-COMPACT-11-LTE (US) + ACCESSORIES

Siretta
419-UARTZCOMPACT1LTE
QUARTZ-COMPACT-11-LTE (US) + ACCESSORIES

製造商:

說明:
路由器 QUARTZ-COMPACT ROUTER 4G US FREQ 1 x LAN, SIM, 1 x RS232 + ANTENNAS/PSU/LAN CABLE

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 10

庫存:
10 可立即送貨
工廠前置作業時間:
8 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$2,778.44 HK$2,778.44
HK$2,605.16 HK$26,051.60
HK$2,474.88 HK$74,246.40
50 報價

商品屬性 屬性值 選擇屬性
Siretta
產品類型: 路由器
RoHS:  
Routers
150 Mb/s
1 LAN, 1 Serial
RS-232
5 VDC
32 VDC
- 30 C
+ 70 C
品牌: Siretta
組裝國家: Not Available
擴散國: Not Available
原產國: CN
尺寸: 78.5 mm x 59 mm x 23.5 mm
運作供電電流: 165 mA
工作電源電壓: 12 VDC
產品類型: Routers
原廠包裝數量: 10
子類別: Ethernet & Communication Modules
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8517620090
USHTS:
8517620020
JPHTS:
851762010
TARIC:
8517620000
ECCN:
5A992.C

QUARTZ-COMPACT Single-Port Compact LTE Router (US)

Siretta QUARTZ-COMPACT Single-Port Compact LTE Routers (US) feature an ultra-compact, robust package and are designed for transferring large amounts of data via cellular networks. The fast data transfer capability reaches up to 150Mbps download and up to 50Mbps upload speed, with a fallback to 3G communication if 4G/LTE is unavailable. These high-speed industrial routers are well-suited for IoT and mobile broadband applications, providing reliable, secure wireless connectivity. The metal enclosure is ideal for use in industrial embedded applications where space is at a premium. The lineup is available in several options: with or without GPS, and with or without accessories. Siretta QUARTZ-COMPACT Single-Port Compact LTE Routers (US) are equipped with a single SIM slot, a single 10/100 ethernet LAN port, and a serial port. These routers offer a quick and easy setup that is user-friendly.