TX54-A152

Digi
888-TX54-A152
TX54-A152

製造商:

說明:
路由器 Digi 360 Cellular Solution Package for Digi TX54 (1 year) - 5G FirstNet, Dual Wi-Fi, BT, UDR (GNSS), Quad Ethernet, DB9M RS-232, Worldwide, No Accessories.

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 11

庫存:
11 可立即送貨
工廠前置作業時間:
3 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$17,418.18 HK$17,418.18

商品屬性 屬性值 選擇屬性
Digi International
產品類型: 路由器
RoHS:  
Routers
9 VDC
36 VDC
- 34 C
+ 74 C
品牌: Digi
尺寸: 210 mm x146 mm x 63.5 mm
閃光: 512 MB
IP額定值: IP54
工作電源電壓: 9 VDC to 36 VDC
功率消耗: 20 W
產品類型: Routers
協議 - 蜂窩、NBIoT、LTE: Cellular
隨機存儲器: 256 MB
系列: TX54
原廠包裝數量: 1
子類別: Ethernet & Communication Modules
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8517690000
ECCN:
5A991.g

TX54 Cellular Routers

DIGI TX54 Cellular Routers are rugged routers that provide secure routing and gateway functionality across wired and wireless communication networks. These routers offer FirstNet Ready™ and global models with single and dual cellular modules. The TX54 routers have local private subnets bridged across public networks to safeguard privacy and integrity. These routers are future-built with a dual-core 880MHz MIPS processor and PCIe 2.0 internal bus. The TX54 routers are ideal for mission-critical industrial and transportation applications with dual high-speed 802.11ac Wi-Fi®, integrated BLUETOOTH®, and precise GPS features for dead reckoning capabilities. Typical applications include smartphones, laptops/tablets, security cameras, Ethernet switches, fare collection, legacy equipment, and network devices.