DX-2400L9

Delta Electronics
108-DX-2400L9
DX-2400L9

製造商:

說明:
路由器 Industrial 4G/WAN Cloud Router, 1 WAN +1 LAN + 1 RS232 + 1RS485, universal bands, -4F to 167F

壽命週期:
Mouser新產品
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1

庫存:
1 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$5,158.05 HK$5,158.05
HK$5,006.80 HK$50,068.00

商品屬性 屬性值 選擇屬性
Delta Electronics
產品類型: 路由器
RoHS:  
Routers
150 Mb/s
RS-485
- 20 C
+ 75 C
品牌: Delta Electronics
組裝國家: Not Available
擴散國: Not Available
原產國: CN
尺寸: 115.7 mm x 45 mm x 145.3 mm
IP額定值: IP40
運作供電電流: 600 mA
功率消耗: 3.6 W
產品類型: Routers
系列: DX-2400L9
原廠包裝數量: 1
子類別: Ethernet & Communication Modules
每件重量: 355 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8517620090
USHTS:
8517620020
JPHTS:
851762010
TARIC:
8517620000
ECCN:
5A991.b.1

DX-2400L9 Industrial 4G/WAN Router

Delta IA DX-2400L9 Industrial 4G/WAN Router features flexible connectivity options for various industrial automation applications, including manufacturing, energy, logistics, and agricultural sectors. The router covers a wide 4G cellular network and WAN broadband interfaces. The WAN port is configurable as a LAN port for user flexibility. The DX-2400L9 supports a two-way data collection channel, which secures the user and remote devices via DIACloud servers without an additional VPN. The router offers built-in RTC and firewall functions, including Stateful Packet Inspection (SPI) and advanced security protocols. The Delta IA DX-2400L9 router provides MAC address and IP port filters, which help prevent denial-of-service (DoS) attacks as an extra layer of cybersecurity. The device optimizes productivity and real-time data visibility and is ideal for remote control and IIoT solutions.