SX-SDMAX-M2

Silex Technology
702-SX-SDMAX-M2
SX-SDMAX-M2

製造商:

說明:
網路模組 [Bulk SKU] The SX-SDMAX-M2 is an M.2 2230 card that implements the SX-SDMAX-2530S. It is a 2.4 GHz/5 GHz dual-band Wi-Fi 6 plus Bluetooth v5.3 BR/EDR/LE SDIO 3.0 module using the NXP IW611 chipset.It features an MHF-I connector as an interface for c

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 100   多個: 100
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$251.53 HK$25,153.00

商品屬性 屬性值 選擇屬性
Silex Technology
產品類型: 網路模組
RoHS:  
SX-SDMAX
Network Modules
UART
3.14 V
3.46 V
Tray
品牌: Silex Technology
尺寸: 22 mm x 4.45 mm x 30 mm
原廠包裝數量: 100
子類別: Ethernet & Communication Modules
每件重量: 3.300 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8517620000
ECCN:
5A992.C

SX-SDMAX Wi-Fi® 6 Plus Bluetooth® Modules

Silex Technology SX-SDMAX Wi-Fi® 6 Plus BLUETOOTH® Modules support SDIO as the host interface and are powered by NXP's highly integrated IW611 chipset. These dual-band modules deliver better network efficiency, higher throughput, lower latency, and improved range over previous-generation Wi-Fi standards. The SX-SDMAX modules balance power consumption and performance and support a wide temperature range. These SX-SDMAX modules are RoHS compliant and feature single stream, 1x1, and high-density modulation modes (1024 QAM). The SX-SDMAX modules operate within a -40℃ to +85℃ temperature range and a 1.8V to 3.3V power supply range. These wireless LAN modules are ideal for wireless compatibility with a wide range of products, from industrial equipment to small devices.