BR-400AN-US

Silex Technology
702-BR-400AN-US
BR-400AN-US

製造商:

說明:
網路模組 BR-400AN is a mesh network system that allows the user to easily construct a wireless LAN in a place where there is no network. It supports IEEE802.11s mesh network. (Single unit)

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$2,322.73 HK$2,322.73
HK$2,177.48 HK$21,774.80
HK$2,068.48 HK$51,712.00
100 報價

商品屬性 屬性值 選擇屬性
Silex Technology
產品類型: 網路模組
RoHS:  
Mesh Networks
Ethernet, WiFi
1 Port
10 Mb/s, 100 Mb/s, 130 Mb/s, 1 Gb/s
2.4 GHz, 5 GHz
5 V
5 V
0 C
+ 40 C
Bulk
品牌: Silex Technology
組裝國家: Not Available
擴散國: Not Available
原產國: JP
尺寸: 100 mm x 100 mm x 25.5 mm
產品類型: Networking Modules
原廠包裝數量: 1
子類別: Ethernet & Communication Modules
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8517620050
ECCN:
EAR99

BR-400AN Networking Module

Silex Technology BR-400AN Networking Module is a mesh network system that allows the user to easily construct a wireless LAN in a place where there is no network. This networking module supports IEEE802.11s mesh network (single unit) and infrastructure and peer to peer multiconnect mode. The 802.11a/b/g/n mesh WLAN converter automatically establishes a wireless LAN between devices. This module can transmit data at 130Mbps with just 7ms round-trip timing.