NC2400P

NeoCortec
210-NC2400P
NC2400P

製造商:

說明:
網路模組 NC2400P Network module NeoMesh 2.4 GHz

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 75

庫存:
75 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$140.73 HK$140.73
HK$122.64 HK$1,226.40
HK$116.31 HK$2,907.75
HK$107.76 HK$10,776.00
HK$101.60 HK$25,400.00
HK$99.46 HK$49,730.00

商品屬性 屬性值 選擇屬性
NeoCortec
產品類型: 網路模組
RoHS:  
NC2400P
Network Modules
USB
1 Port
2.4 GHz
2 V
3.6 V
- 40 C
+ 85 C
品牌: NeoCortec
組裝國家: Not Available
擴散國: Not Available
原產國: TH
尺寸: 18 mm x 11 mm x 2.6 mm
濕度敏感: Yes
子類別: Ethernet & Communication Modules
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

NC2400 Wireless Mesh Network Modules

NeoCortec NC2400 Wireless Mesh Network Modules are offered for the 2.4GHz frequency band in a series of pre-approved modules. The modules are ideal for a broad range of applications. They are cost-efficient and easy to integrate into products. The modules have the same footprint, so target products don't need to change to support the full range of frequency bands.