U111-B

M5Stack
170-U111-B
U111-B

製造商:

說明:
網路模組 NB-IoT 2 Unit Global version (SIM7028) with Antenna

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 650

庫存:
650 可立即送貨
工廠前置作業時間:
10 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$143.85 HK$143.85

商品屬性 屬性值 選擇屬性
M5Stack
產品類型: 網路模組
RoHS:  
Network Modules
品牌: M5Stack
尺寸: 71.5 mm x 24 mm x 8 mm
原廠包裝數量: 10
子類別: Ethernet & Communication Modules
每件重量: 25.500 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
EAR99

NB-IoT 2 Unit Global Version (SIM7028) Module

M5Stack NB-IoT 2 Unit Global Version (SIM7028) Module is compatible with global Cat-NB frequency bands. The 5Stack NB-IoT includes the SIM7028 module, which uses serial communication via AT commands and has an SMA external antenna interface to improve communication. The SIM7028 supports multi-band NB-IoT network connections, making it versatile worldwide. Designed for low-latency and low-throughput applications, the module offers excellent power management, making it ideal for long-term operation. It is suitable for IoT applications like smart metering, remote control, asset tracking, remote monitoring, telemedicine, and bike-sharing.