TRM250000000

Teltonika
236-TRM250000000
TRM250000000

製造商:

說明:
數據機 Cellular Modem. 4G/LTE (Cat M1), NB-IoT, 2G. Rugged. USB Type-C, antenna. Compact. Regions: GLobal. No PSU.

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

在途量:
8
預期20/3/2026
工廠前置作業時間:
9
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$559.45 HK$559.45

商品屬性 屬性值 選擇屬性
Teltonika
產品類型: 數據機
RoHS:  
Modems
USB
- 40 C
+ 75 C
74.5 mm x 25 mm x 64.5 mm
品牌: Teltonika
組裝國家: Not Available
擴散國: Not Available
原產國: LT
IP額定值: IP30
工作電源電壓: 5 V
產品類型: Modems
協議 - 蜂窩、NBIoT、LTE: 4G LTE Cat M1
系列: TRM250
原廠包裝數量: 5
子類別: Ethernet & Communication Modules
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8517620000

TRM250 Industrial Cellular Modem

Teltonika TRM250 Industrial Cellular Modem is a USB LTE Cat-M1/NB-IoT/EGPRS modem with a rugged housing and an external antenna for better signal coverage. This compact modem features a 5V input voltage range, 3.6W maximum power consumption, and NB-IoT, LTE Cat-M1. The TRM250 cellular modem comes with multiple LPWAN connectivity options and is compatible with EGPRS (2G). This industrial-grade modem provides an extremely long lifecycle, low power consumption, and very flexible options when upgrading the connectivity of existing industrial equipment. The TRM250 cellular modem includes a USB interface, a durable aluminum housing, and an external antenna for better signal coverage. Typical applications include industrial and remote monitoring equipment.