1002-CMF4-OUS

Digi
888-1002-CMF4-OUS
1002-CMF4-OUS

製造商:

說明:
數據機 Digi CORE plug-in LTE modem; CAT 4; North America

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 17

庫存:
17 可立即送貨
工廠前置作業時間:
1 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$2,128.90 HK$2,128.90

商品屬性 屬性值 選擇屬性
Digi International
產品類型: 數據機
RoHS:  
Cellular Modems
150 Mb/s
- 40 C
+ 70 C
102 mm x 51 mm x 15 mm
品牌: Digi
組裝國家: Not Available
擴散國: Not Available
原產國: CN
產品類型: Modems
原廠包裝數量: 1
子類別: Ethernet & Communication Modules
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

USHTS:
8517620010
ECCN:
5A992.C

CORE® Plug-In LTE Modems

Digi CORE® Plug-In LTE Modems are designed for LTE, LTE-Advanced, and LTE-Advanced Pro connectivity across major cellular networks. These modems feature a modular design that integrates with a range of high-performance routers and infrastructure devices. The CORE plug-in enabled devices can connect to the mobile networks using the LTE standard that suits each use case. The data-intensive applications can utilize LTE-Advanced Cat 6, Cat 11, and LTE Advanced Pro Cat 18 versions for faster speeds and carrier aggregation. The modems are available in 102mm x 51mm x 15mm dimensions and are tamper-proof with internal SIM slots and an optional locking mechanism.