BRS20-8TX

Hirschmann
566-942170002
BRS20-8TX

製造商:

說明:
託管型乙太網絡交換機 Managed 9-port Switch

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1

庫存:
1 可立即送貨
工廠前置作業時間:
6 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$13,334.16 HK$13,334.16

商品屬性 屬性值 選擇屬性
Hirschmann
產品類型: 託管型乙太網絡交換機
RoHS:  
8 x RJ45, 1 x USB Type-C
10 Mb/s, 100 Mb/s
Ethernet, USB Type-C
12 V
24 V
0 C
+ 60 C
6 W
138 mm x 115 mm x 73 mm
品牌: Hirschmann
組裝國家: Not Available
擴散國: Not Available
原產國: IN
產品類型: Managed Ethernet Switches
系列: BRS
原廠包裝數量: 1
子類別: Ethernet & Communication Modules
公司名稱: Hirschmann
零件號別名: 942170002
每件重量: 410 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8517620090
USHTS:
8517620020
JPHTS:
851762010
TARIC:
8517620000
ECCN:
EAR99

BOBCAT Next-Generation Compact Managed Switches

Hirschmann BOBCAT Next-Generation Compact Managed Switches enable real-time communication using Time Sensitive Networking (TSN) on all ports. These compact managed switches allow for expanded bandwidth capabilities by adjusting the tri-speed fiber SFP slots from 1 Gigabit to 2.5 Gigabit, requiring no change to the appliance. The BOBCAT Switches offer enhanced flexibility and interoperability for simple maintenance, future-proof operation, and downward compatibility with existing infrastructure. The Hirschmann BOBCAT Switches also support HiOS software and feature several compelling security elements, including wire-speed Access Control Lists (ACL) and automatic Denial-of-Service (DoS) prevention.