XPC270300S

Lantronix
515-XPC270300S
XPC270300S

製造商:

說明:
閘道 802.11 A/B/G/N/AC Wi-Fi EthBt DualU.FL

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 14

庫存:
14 可立即送貨
工廠前置作業時間:
20 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$397.93 HK$397.93

商品屬性 屬性值 選擇屬性
Lantronix
產品類型: 閘道
RoHS:  
2.4 GHz to 5 GHz
9600 b/s to 4 Mb/s
Serial, USB
3.3 V
3.3 V
- 40 C
+ 85 C
Bulk
品牌: Lantronix
尺寸: 22 mm x 35.5 mm x 2.73 mm
產品類型: Gateways
安全性: AES/CCMP, TKIP, WPA/WPA2
系列: xPico 270
原廠包裝數量: 1
子類別: Ethernet & Communication Modules
公司名稱: xPico
每件重量: 118.610 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

xPico® 270 IoT Gateways

Lantronix xPico® 270 IoT Gateways deliver seamless and secure Ethernet, Wi-Fi®, and BLUETOOTH® connectivity. These embedded gateways allow Original Equipment Manufacturers (OEMs) to build and deploy smart connected products with reduced complexity and low risk. The xPico 270 IoT gateways come with automatic network connection management and pre-integration with MACH10® IoT platform. These gateways feature a built-in network communications engine and flexible system integration modes. The xPico 270 IoT gateways employ an industrial-grade design for operation in extreme environments. Typical applications include industrial automation, medical devices, responsive retail, and resource management.