AB9007-B

HMS Networks
898-AB9007-B
AB9007-B

製造商:

說明:
閘道 Modbus TCP Master to PROFINET I/O Slave (2 Port)

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
14 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$12,206.12 HK$12,206.12
10 報價

商品屬性 屬性值 選擇屬性
HMS Networks
產品類型: 閘道
RoHS:  
REACH - SVHC:
Modbus Gateways
100 Mb/s
2 x RJ45
Ethernet
24 V
24 V
- 25 C
+ 70 C
Bulk
品牌: HMS Networks
組裝國家: Not Available
擴散國: Not Available
原產國: SE
尺寸: 114 mm x 44 mm x 127 mm
IP額定值: IP20
運作供電電流: 200 mA
產品類型: Gateways
系列: Anybus X-Gateway
原廠包裝數量: 1
子類別: Ethernet & Communication Modules
公司名稱: Anybus
每件重量: 304 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
EAR99

Anybus® X-Gateways™

HMS Networks Anybus® X-Gateways™ consist of two Anybus Fieldbus or Ethernet network interface modules and an intelligent gateway platform that transfers data between the two networks. Configure the X-Gateway via a USB port using a Windows-based application or the Anybus Configuration Manager. Onboard network interfaces are typically configured from the respective networks using third-party configuration tools. X-Gateway ensures data consistency (where applicable) and does not feature mechanisms for synchronization between the two networks.