AB7328-B

HMS Networks
898-AB7328-B
AB7328-B

製造商:

說明:
閘道 CAN to PROFINET IRT 2-Port

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
2 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$9,995.52 HK$9,995.52

商品屬性 屬性值 選擇屬性
HMS Networks
產品類型: 閘道
RoHS:  
CAN Gateways
10 Mb/s, 100 Mb/s
2 x RJ45
CAN
24 V
24 V
- 25 C
+ 55 C
Bulk
品牌: HMS Networks
組裝國家: Not Available
擴散國: Not Available
原產國: SE
尺寸: 120 mm x 75 mm x 27 mm
IP額定值: IP20
運作供電電流: 100 mA
產品類型: Gateways
系列: Anybus Communicator CAN Gateways
原廠包裝數量: 1
子類別: Ethernet & Communication Modules
公司名稱: Anybus
每件重量: 499 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
EAR99

Anybus® Communicator CAN Gateways

HMS Networks Anybus® Communicator CAN Gateways act as gateways between a subnetwork running the standard CAN protocol and several popular industrial networks. These industrial networks include EtherCAT, PROFIBUS, ControlNet, Modbus-RTU, Modbus-TCP, PROFINET, PROFINET IRT, EtherNet/IP, DeviceNet, CC-Link and CANopen. The Anybus® Communicator CAN gateways allow integration without loss of functionality, control, and reliability when retrofitting existing equipment or setting up new installations.