FLEXY20500_00MAH

HMS Networks
898-FLEXY20500_00MAH
FLEXY20500_00MAH

製造商:

說明:
閘道 Ewon Flexy 205 Ind. Router Class1Div2

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 3

庫存:
3 可立即送貨
工廠前置作業時間:
4 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$10,686.00 HK$10,686.00

商品屬性 屬性值 選擇屬性
HMS Networks
產品類型: 閘道
RoHS:  
Gateways
ARM9
10 Hz
4 Port
12 V
24 V
- 25 C
+ 60 C
Bulk
品牌: HMS Networks
組裝國家: Not Available
擴散國: Not Available
原產國: BE
尺寸: 133 mm x 122 mm x 55 mm
運作供電電流: 200 mA
工作電源電壓: 12 V to 24 V
產品類型: Gateways
系列: Ewon
原廠包裝數量: 1
子類別: Ethernet & Communication Modules
公司名稱: Ewon
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

Ewon® Flexy Gateways

HMS Networks Ewon® Flexy Gateways are compact modular IIoT gateways for collecting remote data and providing remote access to industrial equipment. These multipurpose internet data gateways allow machine builders to monitor and collect vital Key Performance Indicators (KPIs). These KPIs are used for analysis and predictive maintenance. The Ewon Flexy gateways are designed to enable numerous combinations by adding extension cards. These gateways feature open VPN, Talk2m connections, data acquisition protocols (IO servers), alarm management and notification, data logging, JAVA ETK, web server, and BASIC scripting. The Ewon Flexy gateways provide complete flexibility in sending data to any server (local or cloud). Additionally, the OPC UA server shares data with the enterprise system. Typical applications include remote access to Ethernet, serial, and MPI devices, industrial VPN routers, and remote monitoring.