HMS Networks ABCxEX-A Anybus® Communicator Gateways are powered by NP40 network processor and enable up to 1500 bytes instant transfer between networks. These gateways are certified for ATEX zone 2 and UL hazardous location class 1 division 2. The ABCxEX-A Anybus communicator gateways feature reverse polarity protection and short circuit protection functions. These gateways operate at 70°C maximum temperature and include a 3-pin and 5.08 Phoenix plug connector. The ABCxEX-A gateways are used in IT and telecommunications equipment applications.