ABC3207-A

HMS Networks
898-ABC3207-A
ABC3207-A

製造商:

說明:
閘道 Anybus Modbus TCP Client EtherNet/IP

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 15

庫存:
15
可立即送貨
在途量:
1
工廠前置作業時間:
6
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$8,302.20 HK$8,302.20

商品屬性 屬性值 選擇屬性
HMS Networks
產品類型: 閘道
RoHS:  
Modbus Gateways
10 Mb/s, 100 Mb/s
5 Port
Ethernet
12 VDC
30 VDC
- 25 C
+ 70 C
Bulk
品牌: HMS Networks
尺寸: 27 mm x 144 mm x 98 mm
IP額定值: IP20
運作供電電流: 90 mA
工作電源電壓: 12 VDC to 30 VDC
功率消耗: 2.2 W
產品類型: Gateways
系列: Gateway Index
原廠包裝數量: 1
子類別: Ethernet & Communication Modules
公司名稱: Anybus
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A991.b.2

ABC32x-A Anybus® Communicator Gateways

HMS Networks ABC32x-A Anybus® Communicator Gateways connect Modbus TCP clients to common Ethernet, EtherNet/IP adapter, PROFIBUS DP devices, PROFIBUS IO, and EtherCAT SubDevices. These gateways are powered by the NP40 network processor and enable up to 1500 bytes of instant transfer between networks. The ABC32x-A Anybus communicator gateways consist of forward-facing ports and are designed for IP20 and DIN-rail mounting. These gateways feature reverse polarity protection, short circuit protection, and isolation functions. The ABC32x-A Anybus communicator gateways include a security lock switch, factory reset push buttons, and a 3-pin and 5.08 Phoenix plug connector. These gateways operate at 70°C maximum temperature and comply with UL and CE standards.