PLX51-PBM

ProSoft Technology
39-PLX51-PBM
PLX51-PBM

製造商:

說明:
閘道 PROFIBUS Master/Slave Gateway

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 3

庫存:
3 可立即送貨
工廠前置作業時間:
4 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$12,498.43 HK$12,498.43
10 報價

商品屬性 屬性值 選擇屬性
ProSoft Technology
產品類型: 閘道
RoHS:  
Gateways
100 Mb/s
2 Port
Ethernet, Seriial
10 VDC
36 VDC
- 20 C
+ 70 C
品牌: ProSoft Technology
尺寸: 149 mm x 34 mm x 116 mm
IP額定值: IP20
工作電源電壓: 10 VDC to 36 VDC
功率消耗: 2.04 W
產品類型: Gateways
系列: PLX51
原廠包裝數量: 1
子類別: Ethernet & Communication Modules
每件重量: 408.233 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8517620085

PLX51 Modernization Gateways

ProSoft Technology PLX51 Modernization Gateways are ideal for remote sites with limited communication capabilities that require data logging. The Original Equipment Manufacturers (OEMs) can log in to the machine’s data to identify operational problems or efficiency improvements. The data loggers read and store data from EtherNet/IP™ PLCs, DF1 serial PLCs and devices, or Modbus® PLCs and devices. The PLX51 gateways include the capacity to store over 16 million records in solid-state non-volatile memory. Each stored record consists of a date and time stamp, tag name, data type, and value.