ESRP-PCS-WISE710

Advantech
923-ESRP-PCS-WISE710
ESRP-PCS-WISE710

製造商:

說明:
閘道 WISE-710, 8G eMMC, Yocto 2.1, 3000 tags

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1

庫存:
1 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$4,586.76 HK$4,586.76

商品屬性 屬性值 選擇屬性
Advantech
產品類型: 閘道
IoT Gateways
i.MX6DL
1 GHz
2 Ethernet, 3 Serial, 1 USB
Ethernet, RJ-45, RS-232/485, USB
24 V
24 V
- 20 C
+ 55 C
品牌: Advantech
組裝國家: Not Available
擴散國: Not Available
原產國: CN
尺寸: 100 mm x 70 mm x 35 mm
閃光: 8 GB
存儲類型: DDR3, eMMC
產品類型: Gateways
隨機存儲器: 1 GB
原廠包裝數量: 1
子類別: Ethernet & Communication Modules
每件重量: 581.180 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8471500150
ECCN:
5A992.C

WISE-710 Industrial IoT Gateways

Advantech WISE-710 Industrial IoT Gateways are designed to serve as in-cabinet machine protocol conversion and data collection gateways. These gateways feature Cortex A9 processors and are equipped with three serial ports, two 10/100/1000 Ethernet ports, and four DI/DO. The WISE-710 gateways are ideal for connecting legacy equipment to new mesh networks. These gateways have an embedded security chip that provides ultra-secure hardware-based protection and security for cloud-based operations. The Advantech WISE-710 gateways support DIO wet contact and dry contact by switch, WISE-PaaS/Edgelink, and CANBus. The Edgelink supports more than 200 I/O drivers and a user-defined acquisition period. These gateways offer rich I/O and wide operating temperature design that helps the gateways play a role as PLC-side protocol converters and data loggers.