MODM7AE70-100IR

NetBurner
820-MODM7AE70
MODM7AE70-100IR

製造商:

說明:
乙太網模組 ARM Cortex Ethernet SoM

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 54

庫存:
54
可立即送貨
在途量:
200
預期9/3/2026
500
預期23/3/2026
工廠前置作業時間:
11
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$732.81 HK$732.81
HK$732.40 HK$73,240.00
500 報價

商品屬性 屬性值 選擇屬性
NetBurner
產品類型: 乙太網模組
RoHS:  
Ethernet Modules
1 x RJ45
10 Mb/s, 100 Mb/s
Ethernet, I2C, SPI, UART
3.3 V
3.3 V
- 40 C
+ 85 C
品牌: NetBurner
組裝國家: Not Available
擴散國: Not Available
原產國: US
封裝: Bulk
產品類型: Ethernet Modules
系列: MODM7AE70
原廠包裝數量: 1
子類別: Ethernet & Communication Modules
每件重量: 44.583 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8471801000
TARIC:
8534001900
ECCN:
EAR99

MODM7AE70 Ethernet System-on-Module (SOM)

NetBurner MODM7AE70 Ethernet System-on-Module (SOM) is designed for use as a high-performance single-board computer or to add Ethernet connectivity to a new or existing design. The module can be designed into a product or used for various automation and web applications in the Internet of Things (IoT), Industrial Internet of Things (IIoT), Edge/Fog Computing, and device networking. An Arm® Cortex®-powered SOM provides a spectrum of support for IoT applications in sensor fusion, industrial automation, robotics, audio processing, image/video processing, and automotive.