MOD-54417-100IR

NetBurner
820-MOD-54417-100IR
MOD-54417-100IR

製造商:

說明:
乙太網模組 Ethernet Core Module 100 VER. 2X W/ RJ-4

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 58

庫存:
58 可立即送貨
工廠前置作業時間:
2 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,226.18 HK$1,226.18
100 報價

商品屬性 屬性值 選擇屬性
NetBurner
產品類型: 乙太網模組
RoHS:  
Ethernet Modules
2 x RJ45
10 Mb/s, 100 Mb/s
Ethernet, I2C, SPI, UART
3.3 V
3.3 V
- 40 C
+ 85 C
品牌: NetBurner
組裝國家: Not Available
擴散國: Not Available
原產國: US
描述/功能: Dual port ethernet core module
尺寸: 2.95 in x 2 in
運作供電電流: 520 mA
封裝: Bulk
處理器類型: ColdFire 54417
產品類型: Ethernet Modules
原廠包裝數量: 1
子類別: Ethernet & Communication Modules
每件重量: 47 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
USHTS:
8471801000
TARIC:
8471800000
MXHTS:
84718002
ECCN:
EAR99

MOD5441x Ethernet System on Modules

Netburner MOD5441x Ethernet System-on-Modules are flexible, ColdFire®-powered devices that add Ethernet connectivity to an existing product, or as a core processor. The MOD5441x SoMs are ideal for engineers to add network control and monitor a company’s communications assets.

MOD-54417-100IR Ethernet Core Module

NetBurner MOD-54417-100IR Ethernet Core module is a 32-bit single and dual port module. This module operates at 250MHz with a 64MB DDR2 RAM and 32MB flash. MOD-54417-100IR can function as a switch or as two independent ports, each with a MAC address of its own. This module can be used as a high-performance single board computer or can be added as Ethernet connectivity to a new or existing design. This device is made up of two 10/100Mbps Ethernet with eight UARTs, four I2C, two CAN, three SPI, and 1-wire support.