2682590000

Weidmuller
470-2682590000
2682590000

製造商:

說明:
路由器 IE-SR-2TX-WL

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 8

庫存:
8 可立即送貨
工廠前置作業時間:
15 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$6,279.01 HK$6,279.01
HK$5,953.42 HK$59,534.20

商品屬性 屬性值 選擇屬性
Weidmuller
產品類型: 路由器
RoHS:  
REACH - SVHC:
Routers
150 Mb/s
Ethernet
10.8 VDC
52.8 VDC
- 25 C
+ 70 C
品牌: Weidmuller
尺寸: 81 mm x 45 mm x 95 mm
IP額定值: IP30
運作供電電流: 70 mA
工作電源電壓: 48 VDC
產品類型: Routers
系列: IE-SR
原廠包裝數量: 1
子類別: Ethernet & Communication Modules
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8517620090
USHTS:
8517620020
JPHTS:
851762010
TARIC:
8517620000
ECCN:
5A991

IE-SR Dual SIM Industrial Routers

Weidmuller IE-SR Dual SIM Industrial Routers with integrated VPN technology are perfect for secure remote access to components and systems in remote networks. These security routers feature 4G/LTE modules, WLAN, two RJ45 Ethernet ports, and a serial interface for maximum connectivity. The IE-SR security routers are compact and save space in the control cabinet. These industrial security routers include LTE Cat.4 that supports up to 50Mbps uplink and 150Mbps downlink data rates. Dual mini-SIM cards from different network providers can be used for redundancy. The IE-SR security routers include OpenVPN for secured network connection and are widely used in industries like water treatment, machinery, OEM, and wind energy. Typical applications include remote secured data communication from the factory floor PLCs, machines, networking devices, and sensors.