2682240000

Weidmuller
470-2682240000
2682240000

製造商:

說明:
乙太網模組 IE-SW-EL10-8GT-2GESFP

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 10

庫存:
10 可立即送貨
工廠前置作業時間:
15 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$2,915.39 HK$2,915.39
HK$2,872.23 HK$28,722.30
HK$2,829.00 HK$70,725.00

商品屬性 屬性值 選擇屬性
Weidmuller
產品類型: 乙太網模組
REACH - SVHC:
8 x RJ45
1 Gb/s
Ethernet
10.8 V
52.8 V
- 40 C
+ 75 C
品牌: Weidmuller
組裝國家: Not Available
擴散國: Not Available
原產國: TW
產品類型: Ethernet Modules
系列: EcoLine
原廠包裝數量: 1
子類別: Ethernet & Communication Modules
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8517620090
USHTS:
8517620020
JPHTS:
851762010
TARIC:
8517620000
ECCN:
5A991.b.1

Industrial Ethernet EcoLine Unmanaged Switches

Weidmuller Industrial Ethernet EcoLine Unmanaged Switches require no configuration and are adaptable, making them the ideal plug-and-play devices for fast networking. These switches feature standard protocols like auto-navigation, auto-crossing, and flow control and can adjust automatically to different transmission speeds or connector wiring. EcoLine switches support the use of twisted pair cabling with an RJ45 interface or fiber optic cables based on the interfaces specified in IEEE 802.3. These models support Gigabit Ethernet and are suitable for applications with high demand on bandwidth and latency. Weidmuller Industrial Ethernet EcoLine Unmanaged Switches have a wide operating temperature range of -40°C to +75°C and are ideal for harsh industrial environments.