TRM240000000

Teltonika
236-TRM240000000
TRM240000000

製造商:

說明:
數據機 Cellular Modem. 4G Cat 1. Rugged. USB Type-C, antenna. Compact. Regions: EMEA, Korea, Thailand. No PSU.

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 41

庫存:
41
可立即送貨
在途量:
10
預期20/3/2026
工廠前置作業時間:
7
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$707.91 HK$707.91

商品屬性 屬性值 選擇屬性
Teltonika
產品類型: 數據機
RoHS:  
Modems
USB
3.2 W
- 40 C
+ 75 C
74.5 mm x 25 mm x 64.5 mm
品牌: Teltonika
組裝國家: Not Available
擴散國: Not Available
原產國: LT
IP額定值: IP30
工作電源電壓: 5 V
產品類型: Modems
協議 - 蜂窩、NBIoT、LTE: 4G lTE Cat 1
系列: TRM240
原廠包裝數量: 5
子類別: Ethernet & Communication Modules
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A991.b.2

TRM240 Industrial Cellular Modem

Teltonika TRM240 Industrial Cellular Modem is an industrial-grade USB LTE Cat 1 modem with a rugged housing and an external antenna for better signal coverage. This cellular modem is backward compatible with 3G and 2G, offering a long and stable lifecycle and low power consumption for IIoT projects. The TRM240 industrial cellular modem includes a USB interface for power and communication. This compact modem features a 5V input voltage range and 3.2W maximum power consumption in 74.5mm x 25mm x 64.5mm dimensions. The TRM240 industrial cellular modem comes in an aluminum housing casing material with a DIN rail and flat surface mounting options.