SWM280000200

Teltonika
236-SWM280000200
SWM280000200

製造商:

說明:
託管型乙太網絡交換機 L2 managed switch with L3 features. 24 ports (12 PoE+, 12 non-POE). 30W per port, budget of 300W. Cloud-enabled - shipped with 2 years of RMS Management. Protocols: Profinet, MRP, EtherNet/IP. Regions: Global. No PSU added.

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 5

庫存:
5 可立即送貨
工廠前置作業時間:
7 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$2,868.78 HK$2,868.78

商品屬性 屬性值 選擇屬性
Teltonika
產品類型: 託管型乙太網絡交換機
RoHS:  
24 x RJ45, 4 x SFP
10 Mb/s, 100Mb/s, 1000 Mb/s
RJ45, SFP
100 VAC
240 VAC
0 C
+ 50 C
325 W
483 mm x 234 mm x 44 mm
品牌: Teltonika
組裝國家: Not Available
擴散國: Not Available
原產國: LI
工作電源電壓: 100 VAC to 240 VAC
處理器類型: MIPS-4KEc
產品: Managed Ethernet Switches
產品類型: Managed Ethernet Switches
系列: SWM280
原廠包裝數量: 10
子類別: Ethernet & Communication Modules
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8517620000

SWM28x Managed Switches

Teltonika SWM28x Managed Switches are high-capacity L2 managed switches with enhanced L3 capabilities. These switches are engineered for network control, flexibility, and reliability, featuring a compact 1U rack design. The SWM28x managed switches support key industrial protocols, including PROFINET, EtherNet/IP, and MRP, ensuring seamless integration into complex automation systems. These switches feature 4 SFP slots and 24 Gigabit Ethernet ports. The SWM28x managed switches are cloud-enabled and are fully compatible with the Remote Management System (RMS). Typical applications include simplified EV charging and university network coverage.