RUTX09000000

Teltonika
236-RUTX09000000
RUTX09000000

製造商:

說明:
路由器 4G/3G/2G/LTE CAT6, Cellular Router, Dual SIM, GNSS (GPS), 4 x Ethernet, Bluetooth LE, USB. Regions: Europe, the Middle East, Africa, Australia, APAC, Brasil, Malaysia. European power supply unit.

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 40

庫存:
40 可立即送貨
工廠前置作業時間:
9 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$2,474.22 HK$2,474.22

商品屬性 屬性值 選擇屬性
Teltonika
產品類型: 路由器
RoHS:  
Routers
698 MHz to 960 MHz, 1.71 GHz to 2.69 GHz
300 Mb/s
4 Port
Ethernet, RJ-45
9 VDC
50 VDC
- 40 C
+ 75 C
品牌: Teltonika
組裝國家: Not Available
擴散國: Not Available
原產國: LT
尺寸: 115 mm x 44.2 mm x 95.1 mm
閃光: 256 MB
IP額定值: IP30
存儲類型: DDR3
功率消耗: 9 W
產品類型: Routers
協議 - GPS、GLONASS: GPS, GLONASS
隨機存儲器: 256 MB
系列: RUTX09
原廠包裝數量: 5
子類別: Ethernet & Communication Modules
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8517620090
USHTS:
8517620020
JPHTS:
851762010
TARIC:
8517620000
ECCN:
5A991.c.10.b

RUTX09 LTE-A Cat 6 Cellular IoT Router

Teltonika RUTX09 LTE-A Cat 6 Cellular IoT Router is optimized as a primary or backup Internet source offering cellular speeds up to 300Mbps, where steady connection and high data throughput are necessary. The RUTX09 Router has four Gigabit Ethernet ports, Dual-SIM, GPS, a powerful CPU, and RutOS software for advanced networking solutions. The RUTX09 also includes security features such as Firewall, VPN, IPsec, SNMP, and Content Filtering for maximized safety.