RUTM59000000

Teltonika
236-RUTM59000000
RUTM59000000

製造商:

說明:
路由器 5G / LTE Cellular Router, 5G Sub-6 GHz SA, NSA 2.4, 3.4Gbps DL / 900, 550Mbps UL / 4G (LTE), Cat 19, Dual SIM, GPS, USB, 5 x Ethernet. Region: USA, Canada. Power supply: USA. Certified: Verizon, AT&T. *NO WIFI

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 2

庫存:
2 可立即送貨
工廠前置作業時間:
18 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$4,101.78 HK$4,101.78

商品屬性 屬性值 選擇屬性
Teltonika
產品類型: 路由器
RoHS:  
Routers
Mediatek
880 MHz
3.4 Gb/s
4 Port
Ethernet, USB
9 VDC
50 VDC
- 40 C
+ 75 C
品牌: Teltonika
尺寸: 132 mm x 95 mm x 44.2 mm
閃光: 16 MB, 256 MB
IP額定值: IP30
存儲類型: DDR3
工作電源電壓: 9 VDC to 50 VDC
功率消耗: 18 W
產品類型: Routers
協議 - 蜂窩、NBIoT、LTE: 5G LTE
協議 - WiFi (802.11): 802.11 b/g/n
隨機存儲器: 256 MB
系列: RUTM59
原廠包裝數量: 10
子類別: Ethernet & Communication Modules
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8517620000

RUT59 Cellular Router

Teltonika RUT59 Cellular Router features one digital input, one digital output, 2 SIM slots, and one 4-pin power connector. This router consists of a MediaTek dual-core 880MHz MIPS1004Kc CPU, 256MB RAM, 16MB of serial NOR, and 256MB of serial NAND flash storage. The RUT59 cellular router provides DIN rail, wall mount, and flat surface mounting options and comes in 132mm x 44.2mm x 95mm dimensions. This router is integrated with 4 x SMA for Mobile and 1 x SMA for GNNS antenna connectors. The RUT59 cellular router is IP30 ingress protection rated and operates from -40°C to 75°C temperature range.