ATRM50100000

Teltonika
236-ATRM50100000
ATRM50100000

製造商:

說明:
路由器 5G / LTE Cellular Router, 5G, 4G (LTE), Cat 19, 4 M12 X-coded Gigabit Ethernet ports, 1 M12 A-coded power input. Dual SIM, eSIM, WiFi 5 Ghz, GPS, USB. Region: EMEA, APAC, Brazil. No power supply

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 21

庫存:
21 可立即送貨
工廠前置作業時間:
11 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$6,907.10 HK$6,907.10

商品屬性 屬性值 選擇屬性
Teltonika
產品類型: 路由器
RoHS:  
Routers
880 MHz
4 Port
Ethernet, USB
9 V
50 V
- 40 C
+ 75 C
品牌: Teltonika
尺寸: 167 mm x 46.2 mm x 112.4 mm
工作電源電壓: 9 V to 50 V
功率消耗: 5.5 W
產品類型: Routers
協議 - GPS、GLONASS: GPS, GLONASS
隨機存儲器: 256 MB
系列: ATRM50
原廠包裝數量: 10
子類別: Ethernet & Communication Modules
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8517620090
USHTS:
8517620020
JPHTS:
851762010
TARIC:
8517620000
ECCN:
5A991.c.10.b

ATRM50 5G Router

Teltonika ATRM50 5G Router is a rugged router designed for transportation featuring 4 x M12 Gigabit Ethernet ports and an M12 power input for durable, secure connections. The ATRM50 router comes with GNSS, an integrated mounting bracket, and is compatible with RMS for efficient on-site and remote management. This router delivers ultra-high cellular speeds up to 3.4Gbps and supports dual SIM with eSIM™ for seamless failover. The ATRM50 router meets the rigorous safety and reliability requirements of railway systems while also being a strong fit for other demanding transportation environments. This router is ideal for transportation, railway systems, buses, coaches, emergency and service vehicles, smart cities, and industrial environments.