SPMB30X44

Sfera Labs
189-SPMB30X44
SPMB30X44

製造商:

說明:
伺服器 Strato Pi Server Base, w. Pi4B 4GB

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 4

庫存:
4 可立即送貨
工廠前置作業時間:
3 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$2,740.79 HK$2,740.79
HK$2,608.62 HK$26,086.20
HK$2,514.00 HK$62,850.00

商品屬性 屬性值 選擇屬性
Sfera Labs
產品類型: 伺服器
Industrial Severs
Raspberry Pi 4
115.2 kb/s
7 Port
Audio, Bluetooth, BLE, Ethernet, HDMI, Micro SD, USB, WiFi
9 V
28 V
0 C
+ 50 C
品牌: Sfera Labs
IP額定值: IP20
工作電源電壓: 9 V to 28 V
產品類型: Servers
原廠包裝數量: 1
子類別: Ethernet & Communication Modules
每件重量: 150 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8471500150
ECCN:
5A992.C

SPMB30X44 Strato Pi Base Server

Sfera Labs SPMB30X44 Strato Pi Base Server with Raspberry Pi 4 Model B 4GB offers many hardware features, making it suitable for professional applications where reliability and service continuity are vital requirements. The Sfera Labs SPMB30X44 Strato Pi Base Server contains a standard Raspberry Pi 4 Model B single-board computer with Wi-Fi® and BLUETOOTH® radios in a plastic standard DIN-rail case. These single-board computers are user accessible and replaceable.