SPBC12X

Sfera Labs
189-SPBC12X
SPBC12X

製造商:

說明:
伺服器 Strato CAN Board (FCC Compliant)

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 15

庫存:
15 可立即送貨
數量超過15會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,694.39 HK$1,694.39
HK$1,577.50 HK$15,775.00
HK$1,520.29 HK$38,007.25
HK$1,486.34 HK$74,317.00
100 報價

商品屬性 屬性值 選擇屬性
Sfera Labs
產品類型: 伺服器
RoHS:  
Expansion Boards
Raspberry Pi 3
115.2 kb/s, 1 Mb/s
CAN, RS-485
9 V
65 V
0 C
+ 50 C
品牌: Sfera Labs
組裝國家: Not Available
擴散國: Not Available
原產國: IT
IP額定值: IP20
工作電源電壓: 9 V to 65 V
產品類型: Servers
系列: Strato CAN Board
原廠包裝數量: 1
子類別: Ethernet & Communication Modules
公司名稱: Strato Pi
每件重量: 45 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

Strato Pi CAN Board

Sfera Labs Strato Pi Controller Area Network (CAN) Board enhances the Raspberry Pi Model B version 2 and 3 computers with several hardware features. This board makes the Raspberry Pi computers suitable for professional applications where reliability and service continuity are key requirements. This board comes with all connectors pre-installed and requires no soldering. The Strato Pi CAN board is connected to the Raspberry Pi by aligning the GPIO connector. Appropriate turrets/spacers are used to bolt the two boards together firmly.