102991155

Seeed Studio
713-102991155
102991155

製造商:

說明:
閘道 SenseCAP Gateway - LoRaWAN US915

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 6

庫存:
6 可立即送貨
工廠前置作業時間:
27 週 工廠預計生產時間數量大於所顯示的數量。
數量超過6會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$3,256.93 HK$3,256.93

相似產品

Seeed Studio 114992982
Seeed Studio
閘道 SenseCAP M2 Multi-Platform LoRaWAN Indoor Gateway(SX1302) - US915

商品屬性 屬性值 選擇屬性
Seeed Studio
產品類型: 閘道
LoRaWAN Gateways
品牌: Seeed Studio
組裝國家: Not Available
擴散國: Not Available
原產國: CN
產品類型: Gateways
原廠包裝數量: 1
子類別: Ethernet & Communication Modules
每件重量: 1.674 kg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A991.e

SenseCAP LoRaWAN® Gateway

Seeed Studio SenseCAP LoRaWAN® Gateway is based on the LoRaWAN v1.0.2 protocol, ideal for low-power, long-distance environmental data collection, and monitoring. The SenseCAP LoRaWAN gateway can be used for collecting data from different sensor nodes and transmitting the data to the SenseCAP Portal via 4G or Ethernet cable. Equipped with a high-performance processor and a telecom-operator-level LoRa chip, this gateway ensures stable and high performance in large-scale networks. The gateway is housed in a robust, waterproof IP66 enclosure, making it suitable for industrial applications in outdoor severe environments.