102110559

Seeed Studio
713-102110559
102110559

製造商:

說明:
伺服器 reServer-X86-A1115(8G+256SSD/W)

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 50   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$5,743.73 HK$287,186.50

商品屬性 屬性值 選擇屬性
Seeed Studio
產品類型: 伺服器
Edge Servers
Core i3
1.25 GHz, 4.1 GHz
6 Gb/s
2 Port
Ethernet, GPIO, USB
品牌: Seeed Studio
組裝國家: Not Available
擴散國: Not Available
原產國: Not Available
尺寸: 132 mm x 124 mm x 233 mm
存儲類型: DDR4-3200
功率消耗: 60 W
產品類型: Servers
協議 - 藍牙、BLE (802.15.1): Bluetooth
協議 - WiFi (802.11): WiFi
原廠包裝數量: 1
子類別: Ethernet & Communication Modules
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

reServers

Seeed Studio reServers are compact edge servers that are based on an ODYSSEY x86 v2 board. These devices are powered by the latest 11th Gen Intel® Core™ i3 CPU running up to 4.10GHz and Intel UHD Graphics 48EUs running up to 1.25GHz. Thus delivering high CPU and AI performance for various applications. The reServers feature two high-speed 2.5-Gigabit Ethernet ports and support hybrid connectivity including 5G, LoRaWAN, BLE, and WiFi. This enables up to 250% faster performance than Gigabit Ethernet with compatible hardware and provides the transition speed up to 5Gbps using link aggregation.