1153079

Phoenix Contact
651-1153079
1153079

製造商:

說明:
路由器 Router FL MGUARD1102

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 11

庫存:
11 可立即送貨
工廠前置作業時間:
8 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$5,710.35 HK$5,710.35

商品屬性 屬性值 選擇屬性
Phoenix Contact
產品類型: 路由器
REACH - SVHC:
Security Routers
1 Gb/s
2 Port
Ethernet
24 VDC
24 VDC
0 C
+ 60 C
品牌: Phoenix Contact
尺寸: 130 mm x 45 mm x 130 mm
IP額定值: IP20
運作供電電流: 120 mA
產品類型: Routers
原廠包裝數量: 1
子類別: Ethernet & Communication Modules
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8517620020
ECCN:
5A992.C

FL mGuard 1102 & 1105 Security Routers

Phoenix Contact FL mGuard 1102 and 1105 Security Routers allow engineers to easily protect industrial networks against attacks such as IP spoofing, denial of service (DoS), and SYN floods. The onboard functions enable the fast commissioning of devices, even for users with minimal network and security knowledge. These cost-effective routers offer comprehensive NAT functionality, an industrial NAT firewall, high data throughput, and an intelligent stateful inspection firewall. A firewall assistant supports the user in creating firewall rules, while Test Mode helps check additional traffic from these rules without restricting system availability. In Easy Protect Mode, the routers offer protection without configuration by using wire bridges to block external network access attempts. Phoenix Contact FL mGuard 1102 and 1105 Security Routers utilize speak-and-understand machine language through the supported RESTful APIs for more advanced automation scenarios.

控制櫃解決方案

Phoenix Contact控制櫃解決方案為每種應用提供靈活性、創新和經濟高效的產品。從電源和DIN導軌端子塊到繼電器、斷路器、照明等,Phoenix Contact提供滿足所有控制櫃需求的單一來源解決方案。控制櫃解決方案依照所需的標準和指示進行設計,使成品能夠滿足最高要求。