WSDA-2000

MicroStrain by HBK
130-WSDA-2000
WSDA-2000

製造商:

說明:
閘道 WSDA-2000, Wireless Sensor Data Aggregator with Ethernet communication interface. Compatible with LXRS and LXRS+ nodes.

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 7

庫存:
7 可立即送貨
工廠前置作業時間:
4 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$19,411.28 HK$19,411.28
10 報價

商品屬性 屬性值 選擇屬性
MicroStrain by HBK
產品類型: 閘道
RoHS:  
ARM Cortex A8
2.405 GHz to 2.48 GHz
1 Mb/s
Ethernet, USB
9 V
30 V
品牌: MicroStrain by HBK
組裝國家: Not Available
擴散國: Not Available
原產國: US
尺寸: 147 mm x 110 mm x 23 mm
存儲類型: Micro SD
功率消耗: 2.85 W
產品類型: Gateways
系列: WSDA-2000
原廠包裝數量: 1
子類別: Ethernet & Communication Modules
公司名稱: MicroStrain
零件號別名: 6314-2000
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8517610000
ECCN:
3A991.a.2

WSDA-2000 Wireless Sensor Data Aggregators

MicroStrain by HBK WSDA-2000 Wireless Sensor Data Aggregators support the MicroStrain LXRS+ wireless communication protocol and all LXRS-enabled modes. These wireless sensor data aggregators provide high-speed sampling, ±50μS node-to-node synchronization, and lossless data throughput under most operating conditions. The WSDA-2000 enables data aggregation from scalable sensor networks for test and measurement, remote monitoring, system performance analysis, and embedded applications. These MicroStrain by HBK devices are configurable to operate with a static IP, a DHCP-enabled LAN, or as a datalogger to local memory. Users can push all or selected sensor data to a J1939 CAN bus. Seamless integration with SensorCloud provides secure, web-based data access from around the world.