MTCM2-L6G1-B03-KIT

MultiTech
125-MTCM2L6G1B03KIT
MTCM2-L6G1-B03-KIT

製造商:

說明:
數據機 Private LTE Cat 6 CBRS USB Modem with Accessory Kit

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$2,085.74 HK$2,085.74
HK$1,848.68 HK$18,486.80
HK$1,800.18 HK$45,004.50
HK$1,800.10 HK$90,005.00

商品屬性 屬性值 選擇屬性
MultiTech
產品類型: 數據機
RoHS:  
200 Mb/s
USB
5 V
5 V
- 30 C
+ 70 C
品牌: MultiTech
產品類型: Modems
原廠包裝數量: 1
子類別: Ethernet & Communication Modules
公司名稱: MultiConnect microCell
每件重量: 1 kg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8517620090
ECCN:
5A992.C

MultiConnect® microCell

MultiTech MultiConnect® microCell is a compact and simple communications platform that provides cellular capabilities for fixed and mobile applications. The microCell is ideal for vending, smart parking, smart inventory tracking equipment, and commercial applications. The MultiConnect microCell is part of the MultiTech comprehensive portfolio of cellular connectivity products optimized for M2M (machine-to-machine) applications. It comes with support for Windows and Linux drivers and is CDC ACM compliant to ensure a plug-and-play experience.