ED2100002-01

Lantronix
515-ED2100002-01
ED2100002-01

製造商:

說明:
伺服器 2 Port Secure DevSer Global Power Supply

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。
Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

商品屬性 屬性值 選擇屬性
Lantronix
產品類型: 伺服器
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
Serial Device Servers
921 kb/s, 10 Mb/s, 100 Mb/s
3 Port
Ethernet, RS-232/422/485
100 V
240 V
- 40 C
+ 85 C
Bulk
品牌: Lantronix
組裝國家: Not Available
擴散國: Not Available
原產國: TH
尺寸: 3.7 in x 2.8 in x 0.9 in
產品類型: Servers
系列: EDS
原廠包裝數量: 50
子類別: Ethernet & Communication Modules
每件重量: 793.800 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8471809900
USHTS:
8471809000
JPHTS:
847180000
TARIC:
8471800000
MXHTS:
84718099
BRHTS:
84718000
ECCN:
5A002.a.1

EDS1100 / EDS2100 Device Servers and Kits

The Lantronix EDS1100 and EDS2100 Hybrid Ethernet Terminal and MultiPort Device Servers allow you to remotely monitor, manage, and control your devices. The Lantronix EDS1100 and EDS2100 are unique, hybrid Ethernet terminal / multiport device servers that allow remote access to and management of virtually any IT / networking equipment or edge device such as medical equipment, POS terminals, or security equipment. These EDS device servers provide bullet-proof security by offering a variety of robust data encryption and authentication options. The Lantronix EDS1100 and EDS2100 feature the powerful Evolution OS™ with AES, SSH, and SSL built in, allowing these EDS device servers to provide enterprise-level security for safe remote access and management from practically anywhere. The Lantronix EDS1100 / EDS2100 Linux Software Developer's Kit (SDK) is a highly integrated hardware and software suite that allows Linux developers to easily create value-added applications on the powerful Lantronix device server.