E810CQDA2

Intel
607-E810CQDA2
E810CQDA2

製造商:

說明:
乙太網模組 Intel Ethernet Network Adapter E810-CQDA2, Retail Unit

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 79

庫存:
79 可立即送貨
工廠前置作業時間:
3 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$4,231.00 HK$4,231.00
HK$4,141.15 HK$20,705.75
HK$4,121.01 HK$41,210.10
25 報價

商品屬性 屬性值 選擇屬性
Intel
產品類型: 乙太網模組
RoHS:  
Ethernet Converged Network Adapters
2 x QSFP28
100 Gb/s
PCIe 4.0, QSFP28
3.3 V
3.465 V
0 C
+ 60 C
品牌: Intel
組裝國家: Not Available
擴散國: Not Available
原產國: MY
描述/功能: Intel Ethernet Network Adapter
尺寸: 167 mm x 69 mm
封裝: Bulk
功率消耗: 27.1 W
處理器類型: E810-CAM2
產品類型: Ethernet Modules
原廠包裝數量: 1
子類別: Ethernet & Communication Modules
零件號別名: 978322
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A991.b.1

E810-CQDA1/E810-CQDA2 Ethernet Network Adapters

Intel E810-CQDA1/E810-CQDA2 Ethernet Network Adapters improve application efficiency and network performance with innovative and versatile capabilities. The adapters optimize high-performance server workloads like NFV, storage, HPC-AI, and hybrid cloud. E810-CQDA1 and -CQDA2 adapters support a wide range of system configurations to meet needs and workload requirements. The many port and speed combinations available simplify validation and deployment.

Ethernet Network Connections

Intel Ethernet Network Connections provide cost-effective, efficient solutions for the data center, embedded, and client platforms. Gigabit and 10 Gigabit server adapters allow for an easy upgrade of server systems to connections designed to meet the throughput and latency requirements of bandwidth-hungry applications. Gigabit desktop adapters maximize system performance for PCs with PCI Express slots. Intel Ethernet Converged Network Adapters deliver 10 Gigabit Ethernet on the latest server platforms.

Ethernet 800 Series Network Adapters

Intel® Ethernet 800 Series Network Adapters introduce new controllers and adapters with 10/25, 50, and 100Gbps speeds. The adapters have multiple form factors (PCIe and OCP NIC 3.0), and broad OS support. All 800 Series products include ADQ, DDP, and support for concurrent RDMA iWARP and RoCEv2.