IGS-9122GP

ORing
354-IGS9122GP
IGS-9122GP

製造商:

說明:
託管型乙太網絡交換機 14-port managed switch; 12GE + 2 100/1000 SFP socket

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
5 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$10,858.62 HK$10,858.62

商品屬性 屬性值 選擇屬性
ORing
產品類型: 託管型乙太網絡交換機
14 x RJ45
10 Mb/s, 100 Mb/s, 1 Gb/s
Ethernet, RS-232
12 V
48 V
- 40 C
+ 75 C
12.67 W
74.3 mm x 109.2 mm x 153.6 mm
品牌: ORing
組裝國家: Not Available
擴散國: Not Available
原產國: Not Available
產品類型: Managed Ethernet Switches
原廠包裝數量: 1
子類別: Ethernet & Communication Modules
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

規格書

Technical Resources

CAHTS:
8517620090
USHTS:
8517620020
JPHTS:
851762010
TARIC:
8517620000
ECCN:
5A991.c.10

Managed Ethernet Switches

ORing Managed Ethernet Switches are intended for industrial markets, such as railway, power/energy, in-vehicle, surveillance, and the petrochemical industry. The Managed Ethernet Switches include modular products with interface flexibility in DIN-Rail, wall, or rack-mount types. In addition, ORing offers a complete product portfolio with advanced software features and specific certificates qualified to meet the market demand.