IGAP-W612H+_EU

ORing
354-IGAP-W612H+EU
IGAP-W612H+_EU

製造商:

說明:
網路模組 Outdoor IEEE 802.11 a/b/g/n wireless AP, 2GE, PoE PD, IP-67, EU band

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$7,948.74 HK$7,948.74

商品屬性 屬性值 選擇屬性
ORing
產品類型: 網路模組
Ethernet
11 Mb/s, 54 Mb/s, 300 Mb/s
2.412 GHz to 2.472 GHz, 5.18 GHz to 5.24 GHz
48 V
48 V
- 10 C
+ 70 C
品牌: ORing
組裝國家: Not Available
擴散國: Not Available
原產國: Not Available
尺寸: 220.42 mm x 127.42 mm x 75 mm
產品類型: WiFi Modules
原廠包裝數量: 1
子類別: Ethernet & Communication Modules
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

IGAP-W612H+ IP-67 Wireless Access Point

ORing IGAP-W612H+ IP67 Wireless Access Point provides IEEE 802.11 a/b/g/n WLAN wireless connectivity to the harshest industrial environments. The IGAP-W612H+ can be configured to operate in AP, Client, or Repeater mode and can also be used for wireless load balancing. The IGAP-W612H+ provides a high power output of 27dBm and high throughput up to 180Mbps to enable distant connections. IGAP-W612H+ features two N-type connectors, which can install any N-type antennas to extend the communication distance.