ABC3007-A

HMS Networks
898-ABC3007-A
ABC3007-A

製造商:

說明:
閘道 EtherNet/IP Adapter Slave-Serial Master

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 24

庫存:
24 可立即送貨
工廠前置作業時間:
5 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$7,773.33 HK$7,773.33
HK$7,265.08 HK$72,650.80
25 報價

商品屬性 屬性值 選擇屬性
HMS Networks
產品類型: 閘道
RoHS:  
Modbus Gateways
10 Mb/s, 100 Mb/s
2 x RJ45, 1 x RS232
Ethernet, RS-232, RS-485
12 V
30 V
- 25 C
+ 70 C
Bulk
品牌: HMS Networks
組裝國家: Not Available
擴散國: Not Available
原產國: SE
尺寸: 98 mm x 27 mm x 144 mm
IP額定值: IP20
運作供電電流: 160 mA
產品類型: Gateways
系列: Anybus Communicator Serial Gateways
原廠包裝數量: 1
子類別: Ethernet & Communication Modules
公司名稱: Anybus
每件重量: 230 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8517620090
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
EAR99

Anybus® Communicator Serial Gateways

HMS Networks Anybus® Communicator Serial Gateways enable existing devices to be connected to an industrial PLC control system without hardware changes or programming. The Anybus® Communicator Serial gateways exchange data between a serial sub-network and higher-level networks, including EtherCAT, PROFIBUS, ControlNet, Modbus-RTU, Modbus-TCP, PROFINET, PROFINET IRT, EtherNet/IP, DeviceNet, CC-Link, and CANopen. The gateways issue serial telegrams cyclically, based on changes of state or trigger events given by the control system in the higher-level network (i.e., the Fieldbus master or PLC).